
LB2016T1R0M | |
|---|---|
DigiKey Part Number | 587-2497-2-ND - Tape & Reel (TR) 587-2497-1-ND - Cut Tape (CT) 587-2497-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LB2016T1R0M |
Description | FIXED IND 1UH 490MA 90 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µH Semi-Shielded Drum Core, Wirewound Inductor 490 mA 90mOhm 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LB2016T1R0M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 90mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 100MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.07700 | €0.77 |
| 100 | €0.06340 | €6.34 |
| 1 000 | €0.05212 | €52.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.04914 | €98.28 |
| 4 000 | €0.04633 | €185.32 |
| 6 000 | €0.04476 | €268.56 |
| 10 000 | €0.04287 | €428.70 |
| 14 000 | €0.04166 | €583.24 |
| 20 000 | €0.04042 | €808.40 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

