


JWK212C6475KDHT | |
|---|---|
DigiKey Part Number | 587-JWK212C6475KDHTTR-ND - Tape & Reel (TR) 587-JWK212C6475KDHTCT-ND - Cut Tape (CT) 587-JWK212C6475KDHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JWK212C6475KDHT |
Description | CAP CER 4.7UF 6.3V X6S 0508 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor X6S 0508 (1220 Metric) |
EDA/CAD Models | JWK212C6475KDHT Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Features Low ESL (Reverse Geometry) |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0508 (1220 Metric) |
Tolerance ±10% | Size / Dimension 0.049" L x 0.079" W (1.25mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCRLJ219SC6475KTNA01 | Taiyo Yuden | 0 | 587-MCRLJ219SC6475KTNA01TR-ND | €0.11362 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.44000 | €0.44 |
| 10 | €0.27000 | €2.70 |
| 50 | €0.20260 | €10.13 |
| 100 | €0.18170 | €18.17 |
| 500 | €0.14648 | €73.24 |
| 1 000 | €0.13560 | €135.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.11930 | €477.20 |
| 8 000 | €0.11325 | €906.00 |
| 12 000 | €0.11021 | €1,322.52 |
| 20 000 | €0.10685 | €2,137.00 |
| 28 000 | €0.10489 | €2,936.92 |
| 40 000 | €0.10299 | €4,119.60 |
| Unit Price without VAT: | €0.44000 |
|---|---|
| Unit Price with VAT: | €0.55220 |

