Direct



JMK325E107ZM-T | |
|---|---|
DigiKey Part Number | JMK325E107ZM-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JMK325E107ZM-T |
Description | CAP CER 100UF 6.3V Y5U 1210 |
Customer Reference | |
Detailed Description | 100 µF -20%, +80% 6.3V Ceramic Capacitor Y5U (E) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK325E107ZM-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance -20%, +80% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMK325BJ107MY-T | Taiyo Yuden | 31 840 | 587-1388-1-ND | €1.74000 | Direct |


