M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series
TAIYO YUDEN MLCCs

JMK107BJ225KAHT

DigiKey Part Number
587-3386-2-ND - Tape & Reel (TR)
587-3386-1-ND - Cut Tape (CT)
587-3386-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JMK107BJ225KAHT
Description
CAP CER 2.2UF 6.3V X5R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JMK107BJ225KAHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34 371
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.04700€0.47
50€0.03240€1.62
100€0.02790€2.79
500€0.02052€10.26
1 000€0.01823€18.23
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.01482€59.28
8 000€0.01355€108.40
12 000€0.01291€154.92
20 000€0.01221€244.20
28 000€0.01180€330.40
40 000€0.01141€456.40
48 000€0.01122€538.56
96 000€0.01059€1,016.64
100 000€0.01056€1,056.00
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.11295