


JMK105BJ105KVHF | |
|---|---|
DigiKey Part Number | 587-3766-2-ND - Tape & Reel (TR) 587-3766-1-ND - Cut Tape (CT) 587-3766-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK105BJ105KVHF |
Description | CAP CER 1UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
EDA/CAD Models | JMK105BJ105KVHF Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMK105BJ105KVHF | Taiyo Yuden | 1 358 662 | 587-3712-1-ND | €0.08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03700 | €0.37 |
| 50 | €0.02540 | €1.27 |
| 100 | €0.02170 | €2.17 |
| 500 | €0.01564 | €7.82 |
| 1 000 | €0.01380 | €13.80 |
| 2 500 | €0.01186 | €29.65 |
| 5 000 | €0.01070 | €53.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.00975 | €97.50 |
| 20 000 | €0.00896 | €179.20 |
| 30 000 | €0.00857 | €257.10 |
| 50 000 | €0.00814 | €407.00 |
| 70 000 | €0.00788 | €551.60 |
| 100 000 | €0.00764 | €764.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

