

JMK105B7224KV-F | |
---|---|
DigiKey Part Number | 587-2475-2-ND - Tape & Reel (TR) 587-2475-1-ND - Cut Tape (CT) 587-2475-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK105B7224KV-F |
Description | CAP CER 0.22UF 6.3V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK105B7224KV-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.09000 | €0.09 |
10 | €0.03400 | €0.34 |
50 | €0.02320 | €1.16 |
100 | €0.01990 | €1.99 |
500 | €0.01434 | €7.17 |
1 000 | €0.01264 | €12.64 |
2 500 | €0.01085 | €27.12 |
5 000 | €0.00978 | €48.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | €0.00651 | €65.10 |
20 000 | €0.00644 | €128.80 |
30 000 | €0.00641 | €192.30 |
50 000 | €0.00630 | €315.00 |
70 000 | €0.00610 | €427.00 |
100 000 | €0.00590 | €590.00 |
120 000 | €0.00581 | €697.20 |
240 000 | €0.00551 | €1,322.40 |
250 000 | €0.00549 | €1,372.50 |
Unit Price without VAT: | €0.09000 |
---|---|
Unit Price with VAT: | €0.11295 |