2.2 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
1210 (3225 Metric)
TAIYO YUDEN MLCCs

HMK325B7225MM-T

DigiKey Part Number
587-3380-2-ND - Tape & Reel (TR)
587-3380-1-ND - Cut Tape (CT)
587-3380-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMK325B7225MM-T
Description
CAP CER 2.2UF 100V X7R 1210
Customer Reference
Detailed Description
2.2 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
EDA/CAD Models
HMK325B7225MM-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.106" (2.70mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HMK325B7225KM-TTaiyo Yuden4 927587-3379-1-ND€0.48000Upgrade
C1210C225M1RACTUKEMET10 520399-C1210C225M1RACTUCT-ND€1.46000Direct
C3225X7R2A225M230ABTDK118 480445-4498-1-ND€0.55000Direct
12101C225KAT2AKYOCERA AVX53 195478-KGM32LR72A225KUCT-ND€0.51000Upgrade
C1210C225K1RACTUKEMET288 896399-C1210C225K1RACTUCT-ND€0.60000Upgrade
In-Stock: 16 767
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.47000€0.47
10€0.28500€2.85
50€0.21400€10.70
100€0.19210€19.21
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.15532€77.66
1 000€0.14396€143.96
1 500€0.13827€207.41
2 500€0.13197€329.93
3 500€0.12829€449.01
5 000€0.12474€623.70
Manufacturers Standard Package
Unit Price without VAT:€0.47000
Unit Price with VAT:€0.58985