HKQ0603U1N1B-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK Corporation
In Stock: 1 312
Unit Price: €0.13000
Datasheet

Similar


Pulse Electronics
In Stock: 114 842
Unit Price: €0.09000
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: €0.00917
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: €0.00917
Datasheet
HKQ Series 0201(0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HKQ0603U1N1B-T

DigiKey Part Number
587-4578-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HKQ0603U1N1B-T
Description
FIXED IND 1.1NH 850MA 70MOHM SMD
Customer Reference
Detailed Description
1.1 nH Unshielded Multilayer Inductor 850 mA 70mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HKQ0603U1N1B-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multilayer
Material - Core
Inductance
1.1 nH
Tolerance
±0.1nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
70mOhm Max
Q @ Freq
14 @ 500MHz
Frequency - Self Resonant
10GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
500 MHz
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.013" (0.33mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes