GMK212BLD225KG-T is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 13 269
Unit Price: €1.24000
Datasheet

Upgrade


YAGEO
In Stock: 425
Unit Price: €0.21000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 29 626
Unit Price: €0.39000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 905
Unit Price: €0.40000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 2 000
Unit Price: €0.45000
Datasheet
M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series

GMK212BLD225KG-T

DigiKey Part Number
GMK212BLD225KG-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GMK212BLD225KG-T
Description
CAP CER 2.2UF 35V X5R 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 35V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GMK212BLD225KG-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.23315€699.45
Manufacturers Standard Package
Unit Price without VAT:€0.23315
Unit Price with VAT:€0.29260