4.7 µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric)
TAIYO YUDEN MLCCs

GMK107BBJ475KA-T

DigiKey Part Number
587-GMK107BBJ475KA-TTR-ND - Tape & Reel (TR)
587-GMK107BBJ475KA-TCT-ND - Cut Tape (CT)
587-GMK107BBJ475KA-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMK107BBJ475KA-T
Description
CAP CER 4.7UF 35V X5R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GMK107BBJ475KA-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22 454
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.38000€0.38
10€0.22900€2.29
50€0.17040€8.52
100€0.15230€15.23
500€0.12172€60.86
1 000€0.11227€112.27
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.09811€392.44
8 000€0.09285€742.80
12 000€0.09022€1,082.64
20 000€0.08730€1,746.00
28 000€0.08559€2,396.52
40 000€0.08395€3,358.00
Manufacturers Standard Package
Unit Price without VAT:€0.38000
Unit Price with VAT:€0.47690