

EMK212AB7475KGHT | |
---|---|
DigiKey Part Number | 587-3312-2-ND - Tape & Reel (TR) 587-3312-1-ND - Cut Tape (CT) 587-3312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK212AB7475KGHT |
Description | CAP CER 4.7UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK212AB7475KGHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.19000 | €0.19 |
10 | €0.11200 | €1.12 |
50 | €0.07980 | €3.99 |
100 | €0.07020 | €7.02 |
500 | €0.05398 | €26.99 |
1 000 | €0.04900 | €49.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | €0.04144 | €124.32 |
6 000 | €0.03744 | €224.64 |
9 000 | €0.03635 | €327.15 |
15 000 | €0.03479 | €521.85 |
21 000 | €0.03467 | €728.07 |
30 000 | €0.03321 | €996.30 |
36 000 | €0.03315 | €1,193.40 |
72 000 | €0.03282 | €2,363.04 |
75 000 | €0.03274 | €2,455.50 |
Unit Price without VAT: | €0.19000 |
---|---|
Unit Price with VAT: | €0.23845 |