Similar
Direct
Direct
Similar



EMK107F474ZA-T | |
|---|---|
DigiKey Part Number | 587-1261-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMK107F474ZA-T |
Description | CAP CER 0.47UF 16V Y5V 0603 |
Customer Reference | |
Detailed Description | 0.47 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK107F474ZA-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance -20%, +80% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMK105ABJ474MV-F | Taiyo Yuden | 127 377 | 587-6305-1-ND | €0.08000 | Similar |
| C0603C474Z4VACTU | KEMET | 5 817 | 399-C0603C474Z4VACTUCT-ND | €0.26000 | Direct |
| KGM15AV51C474ZT | KYOCERA AVX | 13 429 | 478-KGM15AV51C474ZTCT-ND | €0.11000 | Direct |
| KGM15BR51C474KT | KYOCERA AVX | 19 050 | 478-KGM15BR51C474KTCT-ND | €0.11000 | Similar |





