MLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMK105CC6225KV-F

DigiKey Part Number
587-EMK105CC6225KV-FTR-ND - Tape & Reel (TR)
587-EMK105CC6225KV-FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EMK105CC6225KV-F
Description
CAP CER 2.2UF 16V X6S 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK105CC6225KV-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25 067
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.16000€0.16
10€0.09400€0.94
50€0.06660€3.33
100€0.05830€5.83
500€0.04590€22.95
1 000€0.04016€40.16
2 500€0.03566€89.15
5 000€0.03294€164.70
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€0.02732€273.20
20 000€0.02710€542.00
30 000€0.02698€809.40
50 000€0.02685€1,342.50
70 000€0.02635€1,844.50
100 000€0.02577€2,577.00
120 000€0.02550€3,060.00
240 000€0.02493€5,983.20
Manufacturers Standard Package
Unit Price without VAT:€0.16000
Unit Price with VAT:€0.20080