
EMK105CC6225KV-F | |
---|---|
DigiKey Part Number | 587-EMK105CC6225KV-FTR-ND - Tape & Reel (TR) 587-EMK105CC6225KV-FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EMK105CC6225KV-F |
Description | CAP CER 2.2UF 16V X6S 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK105CC6225KV-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.16000 | €0.16 |
10 | €0.09400 | €0.94 |
50 | €0.06660 | €3.33 |
100 | €0.05830 | €5.83 |
500 | €0.04590 | €22.95 |
1 000 | €0.04016 | €40.16 |
2 500 | €0.03566 | €89.15 |
5 000 | €0.03294 | €164.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | €0.02732 | €273.20 |
20 000 | €0.02710 | €542.00 |
30 000 | €0.02698 | €809.40 |
50 000 | €0.02685 | €1,342.50 |
70 000 | €0.02635 | €1,844.50 |
100 000 | €0.02577 | €2,577.00 |
120 000 | €0.02550 | €3,060.00 |
240 000 | €0.02493 | €5,983.20 |
Unit Price without VAT: | €0.16000 |
---|---|
Unit Price with VAT: | €0.20080 |