


EMK063BJ104MP-F | |
|---|---|
DigiKey Part Number | 587-6302-2-ND - Tape & Reel (TR) 587-6302-1-ND - Cut Tape (CT) 587-6302-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK063BJ104MP-F |
Description | CAP CER 0.1UF 16V X5R 0201 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 16V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK063BJ104MP-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.015" (0.39mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02000 | €0.20 |
| 50 | €0.01320 | €0.66 |
| 100 | €0.01120 | €1.12 |
| 500 | €0.00788 | €3.94 |
| 1 000 | €0.00684 | €6.84 |
| 2 500 | €0.00576 | €14.40 |
| 5 000 | €0.00511 | €25.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | €0.00432 | €64.80 |
| 30 000 | €0.00393 | €117.90 |
| 45 000 | €0.00374 | €168.30 |
| 75 000 | €0.00352 | €264.00 |
| 105 000 | €0.00339 | €355.95 |
| 150 000 | €0.00327 | €490.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

