


EMK021BJ102KK5W | |
|---|---|
DigiKey Part Number | 587-4847-2-ND - Tape & Reel (TR) 587-4847-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EMK021BJ102KK5W |
Description | CAP CER 1000PF 16V X5R 008004 |
Customer Reference | |
Detailed Description | 1000 pF ±10% 16V Ceramic Capacitor X5R 008004 (0201 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK021BJ102KK5W Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Not For New Designs | Package / Case 008004 (0201 Metric) |
Capacitance | Size / Dimension 0.010" L x 0.005" W (0.25mm x 0.13mm) |
Tolerance ±10% | Thickness (Max) 0.006" (0.14mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.47000 | €0.47 |
| 10 | €0.28600 | €2.86 |
| 50 | €0.21460 | €10.73 |
| 100 | €0.19280 | €19.28 |
| 500 | €0.15594 | €77.97 |
| 1 000 | €0.14454 | €144.54 |
| 2 500 | €0.13252 | €331.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.12527 | €626.35 |
| 10 000 | €0.11931 | €1,193.10 |
| 15 000 | €0.11632 | €1,744.80 |
| 25 000 | €0.11301 | €2,825.25 |
| 35 000 | €0.11107 | €3,887.45 |
| 50 000 | €0.10921 | €5,460.50 |
| Unit Price without VAT: | €0.47000 |
|---|---|
| Unit Price with VAT: | €0.58985 |

