1 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
TAIYO YUDEN MLCCs

EMF316B7105MLHT

DigiKey Part Number
587-EMF316B7105MLHTTR-ND - Tape & Reel (TR)
587-EMF316B7105MLHTCT-ND - Cut Tape (CT)
587-EMF316B7105MLHTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMF316B7105MLHT
Description
CAP CER 1UF 16V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMF316B7105MLHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 740
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.27000€0.27
10€0.15700€1.57
50€0.11500€5.75
100€0.10170€10.17
500€0.07958€39.79
1 000€0.07276€72.76
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€0.06713€134.26
4 000€0.06251€250.04
6 000€0.06020€361.20
10 000€0.05764€576.40
14 000€0.05614€785.96
20 000€0.05470€1,094.00
Manufacturers Standard Package
Unit Price without VAT:€0.27000
Unit Price with VAT:€0.33885