


EMF316B7105MLHT | |
|---|---|
DigiKey Part Number | 587-EMF316B7105MLHTTR-ND - Tape & Reel (TR) 587-EMF316B7105MLHTCT-ND - Cut Tape (CT) 587-EMF316B7105MLHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMF316B7105MLHT |
Description | CAP CER 1UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMF316B7105MLHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.15700 | €1.57 |
| 50 | €0.11500 | €5.75 |
| 100 | €0.10170 | €10.17 |
| 500 | €0.07958 | €39.79 |
| 1 000 | €0.07276 | €72.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.06713 | €134.26 |
| 4 000 | €0.06251 | €250.04 |
| 6 000 | €0.06020 | €361.20 |
| 10 000 | €0.05764 | €576.40 |
| 14 000 | €0.05614 | €785.96 |
| 20 000 | €0.05470 | €1,094.00 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.33885 |

