Parametric Equivalent



EMF212B7474MGHT | |
|---|---|
DigiKey Part Number | 587-EMF212B7474MGHTTR-ND - Tape & Reel (TR) 587-EMF212B7474MGHTCT-ND - Cut Tape (CT) 587-EMF212B7474MGHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMF212B7474MGHT |
Description | CAP CER 0.47UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMF212B7474MGHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.13600 | €1.36 |
| 50 | €0.09820 | €4.91 |
| 100 | €0.08680 | €8.68 |
| 500 | €0.06736 | €33.68 |
| 1 000 | €0.06138 | €61.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.05400 | €162.00 |
| 6 000 | €0.05039 | €302.34 |
| 9 000 | €0.04858 | €437.22 |
| 15 000 | €0.04658 | €698.70 |
| 21 000 | €0.04541 | €953.61 |
| 30 000 | €0.04428 | €1,328.40 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.28865 |


