Battery Holder (Open) 2/3A 1 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Holder (Open) 2/3A 1 Cell SMD (SMT) Tab
Keystone High-Performance Polarized PCB Plastic Battery Holders | Digi-Key Daily

1018TR

DigiKey Part Number
36-1018TR-ND - Tape & Reel (TR)
36-1018CT-ND - Cut Tape (CT)
36-1018TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1018TR
Description
BATTERY HOLDER 2/3A SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) 2/3A 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
1018TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Cell Size
Mfr
Number of Cells
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
PCB, Surface Mount
Part Status
Active
Termination Style
SMD (SMT) Tab
Battery Type, Function
Cylindrical, Holder
Height Above Board
0.600" (15.24mm)
Style
Holder (Open)
Operating Temperature
-50°C ~ 145°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 263
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€4.06000€4.06
10€3.36700€33.67
25€3.12680€78.17
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100€2.83440€283.44
1 000€2.32079€2,320.79
Manufacturers Standard Package
Unit Price without VAT:€4.06000
Unit Price with VAT:€5.09530