MCASU21GSB7224MTNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKP2012NR47M-T

DigiKey Part Number
587-2768-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CKP2012NR47M-T
Description
FIXED IND 470NH 1.2A 100MOHM SMD
Customer Reference
Detailed Description
470 nH Unshielded Multilayer Inductor 1.2 A 100mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKP2012NR47M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multilayer
Material - Core
Inductance
470 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
100mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.