
NR10050T1R3N | |
|---|---|
DigiKey Part Number | 587-1692-2-ND - Tape & Reel (TR) 587-1692-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NR10050T1R3N |
Description | FIXED IND 1.3UH 9A 8.84 MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.3 µH Semi-Shielded Drum Core, Wirewound Inductor 9 A 8.84mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NR10050T1R3N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 8.84mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 53MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.386" W (10.00mm x 9.80mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.71000 | €0.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.36174 | €180.87 |
| Unit Price without VAT: | €0.71000 |
|---|---|
| Unit Price with VAT: | €0.89105 |

