-1,45mm.jpg)
CBC2012T100K | |
|---|---|
DigiKey Part Number | 587-3042-2-ND - Tape & Reel (TR) 587-3042-1-ND - Cut Tape (CT) 587-3042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBC2012T100K |
Description | FIXED IND 10UH 340MA 1.56 OHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Drum Core, Wirewound Inductor 340 mA 1.56Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBC2012T100K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 240mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 1.56Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.11400 | €1.14 |
| 100 | €0.09340 | €9.34 |
| 1 000 | €0.07675 | €76.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.06992 | €209.76 |
| 6 000 | €0.06592 | €395.52 |
| 9 000 | €0.06370 | €573.30 |
| 15 000 | €0.06100 | €915.00 |
| 21 000 | €0.05929 | €1,245.09 |
| 30 000 | €0.05753 | €1,725.90 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17570 |

