
CB2518T3R3M | |
|---|---|
DigiKey Part Number | 587-2186-2-ND - Tape & Reel (TR) 587-2186-1-ND - Cut Tape (CT) 587-2186-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB2518T3R3M |
Description | FIXED IND 3.3UH 1.2A 143 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Semi-Shielded Drum Core, Wirewound Inductor 1.2 A 143mOhm Max 1007 (2518 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CB2518T3R3M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 440mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 143mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 54MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1007 (2518 Metric) | |
Supplier Device Package | 1007 (2518 Metric) | |
Size / Dimension | 0.098" L x 0.071" W (2.50mm x 1.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.08400 | €0.84 |
| 100 | €0.06880 | €6.88 |
| 1 000 | €0.05664 | €56.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.05340 | €106.80 |
| 4 000 | €0.05035 | €201.40 |
| 6 000 | €0.04864 | €291.84 |
| 10 000 | €0.04658 | €465.80 |
| 14 000 | €0.04527 | €633.78 |
| 20 000 | €0.04393 | €878.60 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12550 |

