
CB2518T331K | |
|---|---|
DigiKey Part Number | 587-3039-2-ND - Tape & Reel (TR) 587-3039-1-ND - Cut Tape (CT) 587-3039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB2518T331K |
Description | FIXED IND 330UH 140MA 9.1 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µH Semi-Shielded Drum Core, Wirewound Inductor 140 mA 9.1Ohm Max 1007 (2518 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CB2518T331K Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 9.1Ohm Max |
Series | Frequency - Self Resonant 4.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 796 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1007 (2518 Metric) |
Inductance | Supplier Device Package 1007 (2518 Metric) |
Tolerance ±10% | Size / Dimension 0.098" L x 0.071" W (2.50mm x 1.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 40mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.08800 | €0.88 |
| 100 | €0.07250 | €7.25 |
| 1 000 | €0.05963 | €59.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.05622 | €112.44 |
| 4 000 | €0.05301 | €212.04 |
| 6 000 | €0.05121 | €307.26 |
| 10 000 | €0.04904 | €490.40 |
| 14 000 | €0.04766 | €667.24 |
| 20 000 | €0.04625 | €925.00 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13805 |

