-1,45mm.jpg)
CB2012T6R8M | |
|---|---|
DigiKey Part Number | 587-2459-2-ND - Tape & Reel (TR) 587-2459-1-ND - Cut Tape (CT) 587-2459-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB2012T6R8M |
Description | FIXED IND 6.8UH 540MA 611 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Semi-Shielded Drum Core, Wirewound Inductor 540 mA 611mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CB2012T6R8M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 250mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 611mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 38MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.10800 | €1.08 |
| 100 | €0.08860 | €8.86 |
| 1 000 | €0.07289 | €72.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.06640 | €199.20 |
| 6 000 | €0.06261 | €375.66 |
| 9 000 | €0.06049 | €544.41 |
| 15 000 | €0.05793 | €868.95 |
| 21 000 | €0.05630 | €1,182.30 |
| 30 000 | €0.05463 | €1,638.90 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.16315 |

