-1,45mm.jpg)
CB2012T2R2MV | |
|---|---|
DigiKey Part Number | 587-3677-2-ND - Tape & Reel (TR) 587-3677-1-ND - Cut Tape (CT) 587-3677-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB2012T2R2MV |
Description | FIXED IND 2.2UH 620MA 299 MOHM |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 620 mA 299mOhm Max 0805 (2012 Metric) |
EDA/CAD Models | CB2012T2R2MV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 410mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 299mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 80MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.07898 | €236.94 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18825 |

