
BRHL2518T4R7MD | |
|---|---|
DigiKey Part Number | 587-2778-2-ND - Tape & Reel (TR) 587-2778-1-ND - Cut Tape (CT) 587-2778-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BRHL2518T4R7MD |
Description | FIXED IND 4.7UH 750MA 318.5 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Drum Core, Wirewound Inductor 750 mA 318.5mOhm Max 1007 (2518 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BRHL2518T4R7MD Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 318.5mOhm Max |
Series | Frequency - Self Resonant 150MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1007 (2518 Metric) |
Inductance | Supplier Device Package 1007 (2518 Metric) |
Tolerance ±20% | Size / Dimension 0.098" L x 0.071" W (2.50mm x 1.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
Current - Saturation (Isat) 1.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.16200 | €1.62 |
| 100 | €0.13380 | €13.38 |
| 1 000 | €0.11001 | €110.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.10373 | €207.46 |
| 4 000 | €0.09781 | €391.24 |
| 6 000 | €0.09450 | €567.00 |
| 10 000 | €0.09050 | €905.00 |
| 14 000 | €0.08796 | €1,231.44 |
| 20 000 | €0.08535 | €1,707.00 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.25100 |

