
BRC2518T3R3M | |
|---|---|
DigiKey Part Number | 587-2442-2-ND - Tape & Reel (TR) 587-2442-1-ND - Cut Tape (CT) 587-2442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BRC2518T3R3M |
Description | FIXED IND 3.3UH 860MA 228 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Semi-Shielded Drum Core, Wirewound Inductor 860 mA 228mOhm Max 1007 (2518 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BRC2518T3R3M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.45A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 228mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 150MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1007 (2518 Metric) | |
Supplier Device Package | 1007 (2518 Metric) | |
Size / Dimension | 0.098" L x 0.071" W (2.50mm x 1.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.15600 | €1.56 |
| 100 | €0.12850 | €12.85 |
| 1 000 | €0.10569 | €105.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.09965 | €199.30 |
| 4 000 | €0.09396 | €375.84 |
| 6 000 | €0.09078 | €544.68 |
| 10 000 | €0.08694 | €869.40 |
| 14 000 | €0.08450 | €1,183.00 |
| 20 000 | €0.08199 | €1,639.80 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.23845 |

