
BRC2016T6R8M | |
---|---|
DigiKey Part Number | 587-2176-2-ND - Tape & Reel (TR) 587-2176-1-ND - Cut Tape (CT) 587-2176-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BRC2016T6R8M |
Description | FIXED IND 6.8UH 560MA 429MOHM SM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Drum Core, Wirewound Inductor 560 mA 429mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BRC2016T6R8M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 550mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 429mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 39MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.17000 | €0.17 |
10 | €0.14000 | €1.40 |
100 | €0.11480 | €11.48 |
1 000 | €0.09438 | €94.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | €0.08899 | €177.98 |
4 000 | €0.08391 | €335.64 |
6 000 | €0.08107 | €486.42 |
10 000 | €0.07764 | €776.40 |
14 000 | €0.07546 | €1,056.44 |
20 000 | €0.07322 | €1,464.40 |
50 000 | €0.06777 | €3,388.50 |
100 000 | €0.06648 | €6,648.00 |
Unit Price without VAT: | €0.17000 |
---|---|
Unit Price with VAT: | €0.21335 |