BK1608HW601-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 585 698
Unit Price: €0.08000
Datasheet
600 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 300mA 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK1608HW601-T

DigiKey Part Number
587-1879-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BK1608HW601-T
Description
FERRITE BEAD 600 OHM 0603 1LN
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 300mA 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
BK1608HW601-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
300mA
Manufacturer
Taiyo Yuden
DC Resistance (DCR) (Max)
400mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.037" (0.95mm)
Impedance @ Frequency
600 Ohms @ 100 MHz
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MH1608-601YBourns Inc.585 698MH1608-601YCT-ND€0.08000Direct
Obsolete
This product is no longer manufactured. View Substitutes