Parametric Equivalent
Parametric Equivalent

BK1005HM241-TV | |
|---|---|
DigiKey Part Number | 587-3864-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BK1005HM241-TV |
Description | FERRITE BEAD 240 OHM 0402 4LN |
Customer Reference | |
Detailed Description | 240 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 300mA 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BK1005HM241-TV Models |
Category | DC Resistance (DCR) (Max) 300mOhm |
Manufacturer Taiyo Yuden | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Obsolete | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.022" (0.55mm) |
Impedance @ Frequency 240 Ohms @ 100 MHz | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Max) 300mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMZ1005S241CTD25 | TDK | 17 742 | 445-172792-1-ND | €0.08000 | Parametric Equivalent |
| MMZ1005Y241CTD25 | TDK | 4 117 | 445-172799-1-ND | €0.08000 | Parametric Equivalent |


