0.47 µF ±20% 4V Ceramic Capacitor X6S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±20% 4V Ceramic Capacitor X6S 0201 (0603 Metric)
TAIYO YUDEN MLCCs

AMK063C6474MP-F

DigiKey Part Number
587-6261-2-ND - Tape & Reel (TR)
587-6261-1-ND - Cut Tape (CT)
587-6261-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMK063C6474MP-F
Description
CAP CER 0.47UF 4V X6S 0201
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 4V Ceramic Capacitor X6S 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AMK063C6474MP-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 343 900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.04400€0.44
50€0.03040€1.52
100€0.02630€2.63
500€0.01912€9.56
1 000€0.01696€16.96
2 500€0.01466€36.65
5 000€0.01329€66.45
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€0.01159€173.85
30 000€0.01077€323.10
45 000€0.01035€465.75
75 000€0.00989€741.75
105 000€0.00962€1,010.10
150 000€0.00936€1,404.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.10040