


UGF2004G | |
|---|---|
DigiKey Part Number | 1801-UGF2004G-ND |
Manufacturer | |
Manufacturer Product Number | UGF2004G |
Description | DIODE ARRAY GP 200V 20A ITO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 20A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
EDA/CAD Models | UGF2004G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 20 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | ITO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.56000 | €1.56 |
| 50 | €0.73840 | €36.92 |
| 100 | €0.65880 | €65.88 |
| 500 | €0.51936 | €259.68 |
| 1 000 | €0.47447 | €474.47 |
| 2 000 | €0.43671 | €873.42 |
| 5 000 | €0.39586 | €1,979.30 |
| 10 000 | €0.37062 | €3,706.20 |
| Unit Price without VAT: | €1.56000 |
|---|---|
| Unit Price with VAT: | €1.95780 |

