


UDZS10B R9G | |
|---|---|
DigiKey Part Number | 1801-UDZS10BR9GTR-ND - Tape & Reel (TR) 1801-UDZS10BR9GCT-ND - Cut Tape (CT) 1801-UDZS10BR9GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZS10B R9G |
Description | DIODE ZENER 10V 200MW SOD323F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 200 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | UDZS10B R9G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 180 nA @ 7 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.10800 | €1.08 |
| 100 | €0.06680 | €6.68 |
| 500 | €0.04876 | €24.38 |
| 1 000 | €0.04291 | €42.91 |
| 2 000 | €0.03796 | €75.92 |
| 5 000 | €0.03259 | €162.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.02926 | €292.60 |
| 20 000 | €0.02646 | €529.20 |
| 30 000 | €0.02503 | €750.90 |
| 50 000 | €0.02342 | €1,171.00 |
| 70 000 | €0.02247 | €1,572.90 |
| 100 000 | €0.02154 | €2,154.00 |
| 250 000 | €0.01951 | €4,877.50 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.22590 |

