


TSUP5M45SH S1G | |
|---|---|
DigiKey Part Number | 1801-TSUP5M45SHS1GTR-ND - Tape & Reel (TR) 1801-TSUP5M45SHS1GCT-ND - Cut Tape (CT) 1801-TSUP5M45SHS1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSUP5M45SH S1G |
Description | DIODE SCHOTTKY 45V 5A SMPC4.6U |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 5A Surface Mount, Wettable Flank TO-277A (SMPC4.6U) |
Datasheet | Datasheet |
EDA/CAD Models | TSUP5M45SH S1G Models |
Category | Current - Reverse Leakage @ Vr 150 µA @ 45 V |
Mfr | Capacitance @ Vr, F 589pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 45 V | Package / Case |
Current - Average Rectified (Io) 5A | Supplier Device Package TO-277A (SMPC4.6U) |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 5 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.97000 | €1.97 |
| 10 | €1.26000 | €12.60 |
| 100 | €0.85380 | €85.38 |
| 500 | €0.68020 | €340.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €0.56935 | €854.03 |
| Unit Price without VAT: | €1.97000 |
|---|---|
| Unit Price with VAT: | €2.47235 |

