
TSM60NE069PW C0G | |
|---|---|
DigiKey Part Number | 1801-TSM60NE069PWC0G-ND |
Manufacturer | |
Manufacturer Product Number | TSM60NE069PW C0G |
Description | 600V, 51A, SINGLE N-CHANNEL HIGH |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 51A (Tc) 417W (Tc) Through Hole TO-247 |
Datasheet | Datasheet |
EDA/CAD Models | TSM60NE069PW C0G Models |
Category | Vgs(th) (Max) @ Id 6V @ 3.5mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 86 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3566 pF @ 300 V |
FET Type | Power Dissipation (Max) 417W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247 |
Drive Voltage (Max Rds On, Min Rds On) 10V, 12V | Package / Case |
Rds On (Max) @ Id, Vgs 60mOhm @ 17A, 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.42000 | €10.42 |
| 10 | €7.22700 | €72.27 |
| 300 | €4.86667 | €1,460.00 |
| 600 | €4.67487 | €2,804.92 |
| Unit Price without VAT: | €10.42000 |
|---|---|
| Unit Price with VAT: | €13.07710 |

