
TSM60NC1R5CP ROG | |
---|---|
DigiKey Part Number | 1801-TSM60NC1R5CPROGTR-ND - Tape & Reel (TR) 1801-TSM60NC1R5CPROGCT-ND - Cut Tape (CT) 1801-TSM60NC1R5CPROGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM60NC1R5CP ROG |
Description | 600V, 3A, SINGLE N-CHANNEL POWER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 3A (Tc) 55W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | TSM60NC1R5CP ROG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 5.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 8.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 242 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 55W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €1.28000 | €1.28 |
10 | €0.87200 | €8.72 |
100 | €0.62560 | €62.56 |
500 | €0.49344 | €246.72 |
1 000 | €0.45092 | €450.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | €0.40423 | €1,010.57 |
5 000 | €0.37536 | €1,876.80 |
7 500 | €0.36435 | €2,732.62 |
Unit Price without VAT: | €1.28000 |
---|---|
Unit Price with VAT: | €1.60640 |