Parametric Equivalent

TSM1NB60CP | |
|---|---|
DigiKey Part Number | 1801-TSM1NB60CPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSM1NB60CP |
Description | 600V, 1A, SINGLE N-CHANNEL POWER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 1A (Tc) 39W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | TSM1NB60CP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 10Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.1 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 138 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 39W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.21741 | €1,087.05 |
| 10 000 | €0.20181 | €2,018.10 |
| 15 000 | €0.19386 | €2,907.90 |
| 25 000 | €0.19229 | €4,807.25 |
| Unit Price without VAT: | €0.21741 |
|---|---|
| Unit Price with VAT: | €0.27285 |


