
BZX55B13 | |
|---|---|
DigiKey Part Number | 1801-BZX55B13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX55B13 |
Description | DIODE ZENER 13V 500MW DO35 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 500 mW ±2% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | BZX55B13 Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 10 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DO-35 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 26 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.02649 | €264.90 |
| 20 000 | €0.02392 | €478.40 |
| 30 000 | €0.02260 | €678.00 |
| 50 000 | €0.02113 | €1,056.50 |
| 70 000 | €0.02042 | €1,429.40 |
| Unit Price without VAT: | €0.02649 |
|---|---|
| Unit Price with VAT: | €0.03324 |

