TSF20U80C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.50325
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.58833
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 251
Unit Price: €2.10000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.57708
Datasheet
Diode Array 1 Pair Common Cathode 80 V 10A Through Hole TO-220-3 Full Pack, Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 80 V 10A Through Hole TO-220-3 Full Pack, Isolated Tab
ITO220AB

TSF20U80C

DigiKey Part Number
1801-TSF20U80C-ND
Manufacturer
Manufacturer Product Number
TSF20U80C
Description
DIODE ARR SCHOT 80V 10A ITO220AB
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 80 V 10A Through Hole TO-220-3 Full Pack, Isolated Tab
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
770 mV @ 10 A
Manufacturer
Taiwan Semiconductor Corporation
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tube
Current - Reverse Leakage @ Vr
600 µA @ 80 V
Part Status
Obsolete
Operating Temperature - Junction
-55°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Schottky
Package / Case
TO-220-3 Full Pack, Isolated Tab
Voltage - DC Reverse (Vr) (Max)
80 V
Supplier Device Package
ITO-220AB
Current - Average Rectified (Io) (per Diode)
10A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VFT1080C-E3/4WVishay General Semiconductor - Diodes Division0VFT1080C-E3/4W-ND€0.50325Similar
VFT2080C-E3/4WVishay General Semiconductor - Diodes Division0VFT2080C-E3/4W-ND€0.58833Similar
VFT3080C-E3/4WVishay General Semiconductor - Diodes Division251VFT3080C-E3/4W-ND€2.10000Similar
VFT3080C-M3/4WVishay General Semiconductor - Diodes Division0VFT3080C-M3/4W-ND€0.57708Similar
Obsolete
This product is no longer manufactured. View Substitutes