TS3809CXG RFG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 2 812
Unit Price: €0.21000
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23
SOT-323

TS3809CXG RFG

DigiKey Part Number
TS3809CXGRFG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TS3809CXG RFG
Description
IC SUPERVISOR 1 CHANNEL SOT23
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiwan Semiconductor Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.25V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes