
TS19720CX6 | |
---|---|
DigiKey Part Number | 1801-TS19720CX6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS19720CX6 |
Description | SINGLE-STAGE PFC BUCK CURRENT CO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) No Dimming SOT-26 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 8V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 19V | |
Current - Output / Channel | - | |
Frequency | 30kHz ~ 200kHz | |
Dimming | No | |
Applications | LED Lighting | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 |
Quantity | Unit Price | Ext Price |
---|---|---|
12 000 | €0.45423 | €5,450.76 |
Unit Price without VAT: | €0.45423 |
---|---|
Unit Price with VAT: | €0.57006 |