
TS10P06GH | |
|---|---|
DigiKey Part Number | 1801-TS10P06GH-ND |
Manufacturer | |
Manufacturer Product Number | TS10P06GH |
Description | BRIDGE RECT 1P 800V 10A TS-6P |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole TS-6P |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 800 V |
Manufacturer Taiwan Semiconductor Corporation | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tube | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Diode Type Single Phase | Mounting Type Through Hole |
Technology Standard | Package / Case 4-SIP, TS-6P |
Voltage - Peak Reverse (Max) 800 V | Supplier Device Package TS-6P |
Current - Average Rectified (Io) 10 A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.18000 | €2.18 |
| 10 | €1.39900 | €13.99 |
| 100 | €0.95400 | €95.40 |
| 500 | €0.76352 | €381.76 |
| 1 200 | €0.68784 | €825.41 |
| 2 400 | €0.63865 | €1,532.76 |
| 6 000 | €0.58545 | €3,512.70 |
| 10 800 | €0.56476 | €6,099.41 |
| Unit Price without VAT: | €2.18000 |
|---|---|
| Unit Price with VAT: | €2.73590 |

