
TPAR3D S1G | |
---|---|
DigiKey Part Number | TPAR3DS1GTR-ND - Tape & Reel (TR) TPAR3DS1GCT-ND - Cut Tape (CT) TPAR3DS1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPAR3D S1G |
Description | DIODE AVALANCHE 200V 3A TO277A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
EDA/CAD Models | TPAR3D S1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.55 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 120 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | 58pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €1.35000 | €1.35 |
10 | €0.85000 | €8.50 |
100 | €0.56690 | €56.69 |
500 | €0.44536 | €222.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | €0.22722 | €340.83 |
3 000 | €0.20779 | €623.37 |
4 500 | €0.19789 | €890.50 |
7 500 | €0.18677 | €1,400.77 |
10 500 | €0.18018 | €1,891.89 |
15 000 | €0.17378 | €2,606.70 |
37 500 | €0.16931 | €6,349.12 |
Unit Price without VAT: | €1.35000 |
---|---|
Unit Price with VAT: | €1.69425 |