


SS23LH | |
---|---|
DigiKey Part Number | 1801-SS23LHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS23LH |
Description | DIODE SCHOTTKY 30V 2A SUB SMA |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount Sub SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Sub SMA | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20 000 | €0.08482 | €1,696.40 |
30 000 | €0.08321 | €2,496.30 |
Unit Price without VAT: | €0.08482 |
---|---|
Unit Price with VAT: | €0.10645 |