


TSM025NB04CR RLG | |
|---|---|
DigiKey Part Number | TSM025NB04CRRLGTR-ND - Tape & Reel (TR) TSM025NB04CRRLGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TSM025NB04CR RLG |
Description | MOSFET N-CH 40V 24A/161A 8PDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 24A (Ta), 161A (Tc) 3.1W (Ta), 136W (Tc) Surface Mount 8-PDFN (5.2x5.75) |
Datasheet | Datasheet |
EDA/CAD Models | TSM025NB04CR RLG Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 113 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 7150 pF @ 20 V |
FET Type | Power Dissipation (Max) 3.1W (Ta), 136W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-PDFN (5.2x5.75) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.5mOhm @ 24A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.06000 | €2.06 |
| 10 | €1.32400 | €13.24 |
| 100 | €0.90400 | €90.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | €0.58133 | €17,439.90 |
| Unit Price without VAT: | €2.06000 |
|---|---|
| Unit Price with VAT: | €2.58530 |

