
SMCJ36AH | |
|---|---|
DigiKey Part Number | 1801-SMCJ36AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ36AH |
Description | TVS DIODE 36VWM 58.1VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 27A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ36AH Models |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 58.1V | Base Product Number |
Current - Peak Pulse (10/1000µs) 27A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.19540 | €586.20 |
| 6 000 | €0.17987 | €1,079.22 |
| 9 000 | €0.17196 | €1,547.64 |
| 15 000 | €0.16307 | €2,446.05 |
| 21 000 | €0.15781 | €3,314.01 |
| 30 000 | €0.15755 | €4,726.50 |
| Unit Price without VAT: | €0.19540 |
|---|---|
| Unit Price with VAT: | €0.24523 |

