
SMAJ85A | |
---|---|
DigiKey Part Number | 1801-SMAJ85ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ85A |
Description | TVS DIODE 85VWM 137VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ85A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85V | |
Voltage - Breakdown (Min) | 94.4V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 2.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
7 500 | €0.06510 | €488.25 |
15 000 | €0.05948 | €892.20 |
22 500 | €0.05661 | €1,273.72 |
37 500 | €0.05339 | €2,002.12 |
52 500 | €0.05148 | €2,702.70 |
75 000 | €0.04963 | €3,722.25 |
Unit Price without VAT: | €0.06510 |
---|---|
Unit Price with VAT: | €0.08170 |