
SMAJ78CA | |
---|---|
DigiKey Part Number | 1801-SMAJ78CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ78CA |
Description | TVS DIODE 78VWM 126VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 3.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 78V | |
Voltage - Breakdown (Min) | 86.7V | |
Voltage - Clamping (Max) @ Ipp | 126V | |
Current - Peak Pulse (10/1000µs) | 3.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
7 500 | €0.08462 | €634.65 |
15 000 | €0.07767 | €1,165.05 |
22 500 | €0.07413 | €1,667.92 |
37 500 | €0.07015 | €2,630.62 |
52 500 | €0.06779 | €3,558.98 |
75 000 | €0.06594 | €4,945.50 |
Unit Price without VAT: | €0.08462 |
---|---|
Unit Price with VAT: | €0.10620 |